Filter Your Search
1 - 1 of 1 results
|
LH540203D20
Sharp Corp
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 30 ns | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 34.67 mm | 7.62 mm | SHARP CORP | 0.300 INCH, PLASTIC, DIP-28 | unknown |