Filter Your Search
1 - 8 of 8 results
|
LH540215M20
Sharp Corp
|
Check for Price | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 20 ns | 1 | 512 | 512 words | SYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | SHARP CORP | LQFP, | unknown | |||||||||
|
LH540215U-50
Sharp Corp
|
Check for Price | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 50 ns | RETRANSMIT | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.18 mm | 24.18 mm | SHARP CORP | 0.950 X 0.950 INCH, PLASTIC, LCC-68 | unknown | |||
|
LH540215U20
Sharp Corp
|
Check for Price | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 20 ns | 1 | 512 | 512 words | SYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.1808 mm | 24.1808 mm | SHARP CORP | 0.950 INCH, PLASTIC, LCC-68 | unknown | ||||||
|
LH540215U-15
Sharp Corp
|
Check for Price | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 15 ns | RETRANSMIT | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.18 mm | 24.18 mm | SHARP CORP | 0.950 X 0.950 INCH, PLASTIC, LCC-68 | unknown | |||
|
LH540215M35
Sharp Corp
|
Check for Price | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 35 ns | 1 | 512 | 512 words | SYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | SHARP CORP | 14 X 14 MM, PLASTIC, TQFP-64 | unknown | |||||||||
|
LH540215M25
Sharp Corp
|
Check for Price | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 15 ns | 25 ns | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | SHARP CORP | 14 X 14 MM, PLASTIC, TQFP-64 | unknown | |||||||
|
LH540215U35
Sharp Corp
|
Check for Price | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 35 ns | 1 | 512 | 512 words | SYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.1808 mm | 24.1808 mm | SHARP CORP | 0.950 INCH, PLASTIC, LCC-68 | unknown | ||||||
|
LH540215U25
Sharp Corp
|
Check for Price | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 25 ns | 1 | 512 | 512 words | SYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.1808 mm | 24.1808 mm | SHARP CORP | 0.950 INCH, PLASTIC, LCC-68 | unknown |