Filter Your Search
1 - 1 of 1 results
|
LH5499-50
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 50 ns | 65 ns | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 36 mm | 15.24 mm | SHARP CORP | 0.600 INCH, PLASTIC, DIP-28 | unknown |