Parametric results for: LHVC0603-127KJT5 under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lhvc0603127k
Select parts from the table below to compare.
Compare
Compare
LHVC0603-127KFT4
TT Electronics Welwyn Components
Check for Price Yes Yes Active 127 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm WELWYN COMPONENTS LTD SMT, 0603 compliant EAR99 8533.21.00.30
LHVC0603-127KFT5
TT Electronics Welwyn Components
Check for Price Yes Yes Active 127 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm WELWYN COMPONENTS LTD SMT, 0603 compliant EAR99