Filter Your Search
1 - 10 of 493 results
|
ALS70H304LM025
KEMET Corporation
|
$32.3781 | Yes | Active | 300 mF | 25 V | 28.9 A | 20 % | 9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 63.5 mm | 131 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||
|
ALS70A304LM025
KEMET Corporation
|
$32.3781 | Yes | Active | 300 mF | 25 V | 28.9 A | 20 % | 9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 63.5 mm | 131 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||
|
ALS71A304LM025
KEMET Corporation
|
$32.3781 | Yes | Active | 300 mF | 25 V | 28.9 A | 20 % | 9 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 63.5 mm | 131 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||
|
ALS71C304LM025
KEMET Corporation
|
$32.3781 | Yes | Active | 300 mF | 25 V | 28.9 A | 20 % | 9 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 63.5 mm | 131 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||
|
ALS70C304LM025
KEMET Corporation
|
$32.3781 | Yes | Active | 300 mF | 25 V | 28.9 A | 20 % | 9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 63.5 mm | 131 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||
|
ALS71H304LM025
KEMET Corporation
|
$32.3781 | Yes | Active | 300 mF | 25 V | 28.9 A | 20 % | 9 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 63.5 mm | 131 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||
|
ALS81A304LM025
KEMET Corporation
|
$34.6219 | Yes | Active | 300 mF | 25 V | 25 A | 20 % | 9 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 63.5 mm | 131 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||
|
ALS80C304LM025
KEMET Corporation
|
$34.6219 | Yes | Active | 300 mF | 25 V | 25 A | 20 % | 9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Chassis Mount | NO | FEMALE THREADED | 63.5 mm | 131 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||
|
ALS81C304LM025
KEMET Corporation
|
$34.6219 | Yes | Active | 300 mF | 25 V | 25 A | 20 % | 9 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Chassis Mount | NO | FEMALE THREADED | 63.5 mm | 131 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||
|
ALS80H304LM025
KEMET Corporation
|
$34.6219 | Yes | Active | 300 mF | 25 V | 25 A | 20 % | 9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 63.5 mm | 131 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 |