Filter Your Search
1 - 3 of 3 results
|
LM1MA141WKT3G
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 100 mA | 1.2 V | 3 ns | 150 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | 750 mA | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
S-LM1MA141WKT3G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 1.2 V | 3 ns | 150 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | 500 mA | R-PDSO-G3 | AEC-Q101 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | ||||
|
LM1MA141WKT3
LRC Leshan Radio Co Ltd
|
Check for Price | No | Contact Manufacturer | 150 mA | 1.2 V | 3 ns | RECTIFIER DIODE | YES | 40 V | 750 mA | e0 | 150 °C | Tin/Lead (Sn/Pb) | LESHAN RADIO CO LTD | unknown | EAR99 |