Filter Your Search
1 - 2 of 2 results
|
LM1MA142WKT3G
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 100 mA | 1.2 V | 3 ns | 150 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | 750 mA | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | ||||
|
S-LM1MA142WKT3G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 100 mA | 1.2 V | 3 ns | 150 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | 500 mA | R-PDSO-G3 | AEC-Q101 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 |