Filter Your Search
1 - 10 of 162 results
|
LM2000.3AG-0.300MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 300 kHz | 100 % | 10 TTL | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 30 mA | 3.6 V | 3 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | GENERAL ELECTRONIC DEVICES | unknown | |||||
|
LM2000LBG-0.001MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 1 kHz | 50 % | 10 TTL | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 30 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | GENERAL ELECTRONIC DEVICES | unknown | |||||
|
LM2000.3A(E/D)J-40.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 40 MHz | 100 % | 10 TTL | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 40 mA | 3.6 V | 3 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | GENERAL ELECTRONIC DEVICES | unknown | ||||
|
LM2000L.3C(E/D)-2.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 2 MHz | 25 % | 10 TTL | 3.3 V | TTL | CMOS COMPATIBLE OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 40 mA | 3.6 V | 3 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.21mm x 13.21mm x 5.08mm | GENERAL ELECTRONIC DEVICES | unknown | |||
|
LM2000L.3(E/D)-2.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 2 MHz | 100 % | 10 TTL | 3.3 V | TTL | CMOS COMPATIBLE OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 40 mA | 3.6 V | 3 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.21mm x 13.21mm x 5.08mm | GENERAL ELECTRONIC DEVICES | unknown | |||
|
LM2000.3(E/D)J-175.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 175 MHz | 100 % | 10 TTL | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 40 mA | 3.6 V | 3 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | GENERAL ELECTRONIC DEVICES | unknown | ||||
|
LM2000A(E/D)J-40.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 40 MHz | 100 % | 10 TTL | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 40 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | GENERAL ELECTRONIC DEVICES | unknown | ||||
|
LM2000.3A(E/D)J-175.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 175 MHz | 100 % | 10 TTL | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 40 mA | 3.6 V | 3 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | GENERAL ELECTRONIC DEVICES | unknown | ||||
|
LM2000B-40.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 40 MHz | 50 % | 10 TTL | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 30 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.21mm x 13.21mm x 5.08mm | GENERAL ELECTRONIC DEVICES | unknown | |||
|
LM2000B(E/D)J-40.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 40 MHz | 50 % | 10 TTL | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 40 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | GENERAL ELECTRONIC DEVICES | unknown |