Filter Your Search
1 - 8 of 8 results
|
LM26LVQISDX-130/NOPB
Texas Instruments
|
$0.5253 | Yes | Yes | Active | YES | 1.8 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | IT ALSO HAS ACCURACY MINUS 2.3, 2.2 AND 1.7 | 16 µA | 5.5 V | 1.6 V | CMOS | e3 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,25 | RECTANGULAR | MATTE TIN | SOLDER | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | WSON-6 | compliant | Texas Instruments | |||
|
LM26LVQISD-130/NOPB
Texas Instruments
|
$0.5253 | No | Obsolete | YES | 2.3 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | IT ALSO HAS ACCURACY MINUS 2.3, 2.2 AND 1.7 | 16 µA | 5.5 V | 1.6 V | CMOS | e3 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,25 | RECTANGULAR | MATTE TIN | SOLDER | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | WSON-6 | compliant | Texas Instruments | ||||
|
LM26LVQISDX-135/NOPB
Texas Instruments
|
$0.5875 | Yes | Yes | Active | YES | 1.8 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | IT ALSO HAS ACCURACY MINUS 2.3, 2.2 AND 1.7 | 16 µA | 5.5 V | 1.6 V | e3 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,25 | RECTANGULAR | MATTE TIN | SOLDER | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | WSON-6 | compliant | Texas Instruments | ||||
|
LM26LVQISD-130
Texas Instruments
|
Check for Price | Obsolete | YES | 2.3 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | IT ALSO HAS ACCURACY MINUS 2.3, 2.2 AND 1.7 | 8 µA | 5.5 V | 1.6 V | 150 °C | -50 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | unknown | ||||||||||||||
|
LM26LVQISD-130
National Semiconductor Corporation
|
Check for Price | Transferred | YES | 2.3 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | 8 µA | 5.5 V | 1.6 V | 150 °C | -50 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.2 mm | 800 µm | 2.5 mm | NATIONAL SEMICONDUCTOR CORP | unknown | |||||||||||||||
|
LM26LVQISD-135/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | YES | 2.3 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | IT ALSO HAS ACCURACY MINUS 2.3, 2.2 AND 1.7 | 16 µA | 5.5 V | 1.6 V | NEGATIVE ppm/°C | e3 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,25 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | 2.5 X 2.2 MM, GREEN, WSON-6 | compliant | |||||
|
LM26LVQISDX-130
Texas Instruments
|
Check for Price | Obsolete | YES | 2.3 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | IT ALSO HAS ACCURACY MINUS 2.3, 2.2 AND 1.7 | 8 µA | 5.5 V | 1.6 V | 150 °C | -50 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | unknown | ||||||||||||||
|
LM26LVQISDX-130
National Semiconductor Corporation
|
Check for Price | Transferred | YES | 2.3 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | 8 µA | 5.5 V | 1.6 V | 150 °C | -50 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.2 mm | 800 µm | 2.5 mm | NATIONAL SEMICONDUCTOR CORP | unknown |