Filter Your Search
1 - 3 of 3 results
|
LM335AH/NOPB
Texas Instruments
|
$6.6974 | Yes | Yes | Active | NO | 3 Cel | 1.5 Cel | 600 mΩ | METAL | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | ALSO AVAILABLE IN PLASTIC TO-92 PACKAGE | 400 µA | 3.01 V | 2.95 V | 3 V | 5 V | BIPOLAR | 100 °C | -40 °C | THROUGH HOLE MOUNT | 3 | METAL | CAN3/4,.1 | ROUND | SOLDER | 2.35 mm | 4.75 mm | TEXAS INSTRUMENTS INC | GREEN, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 1989-01-01 | Texas Instruments | ||||
|
LM335AH/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | NO | 1 Cel | 1.5 Cel | METAL | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 10 mA | e1 | 100 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | TIN SILVER COPPER | SOLDER | 2.34 mm | 4.73 mm | ROCHESTER ELECTRONICS LLC | METAL CAN, TO-46, 3 PIN | unknown | ||||||||||||||||
|
LM335AH/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | NO | 1 Cel | 1.5 Cel | METAL | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 10 mA | 3.01 V | 2.95 V | BIPOLAR | e1 | 100 °C | -40 °C | THROUGH HOLE MOUNT | 3 | METAL | CAN3/4,.1 | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 2.34 mm | 4.73 mm | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-46, 3 PIN | compliant | EAR99 | 8542.39.00.01 |