Filter Your Search
1 - 10 of 312 results
|
LM431ACZX
onsemi
|
$0.0315 | Yes | Active | 2.5 V | 2.45 V | 2.55 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.818 ppm/°C | OTHER | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92, 3 PIN | 135AR | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||
|
LM431SCCMFX
onsemi
|
$0.0905 | Yes | Active | 2.495 V | 2.482 V | 2.508 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ONSEMI | SOT-23F, 3 PIN | 318AB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
LM431ACZ
onsemi
|
$0.1082 | Yes | Active | 2.5 V | 2.45 V | 2.55 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.818 ppm/°C | OTHER | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92, 3 PIN | 135AN | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||
|
LM431SBCM3X
Fairchild Semiconductor Corporation
|
$0.1182 | Yes | Yes | Transferred | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 87.448 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-236AB, SOT-23, 3 PIN | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | compliant | EAR99 | 8542.31.00.01 | SOT-23 | 3 | |||
|
LM431SBCM32X
Fairchild Semiconductor Corporation
|
$0.1211 | Yes | Yes | Transferred | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 87.448 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-236AB, SOT-23, 3 PIN | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | compliant | EAR99 | 8542.31.00.01 | SOT-23 | 3 | |||
|
LM431SACM3X
Fairchild Semiconductor Corporation
|
$0.1290 | Yes | Yes | Transferred | 2.5 V | 2.45 V | 2.55 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 87.273 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-236AB, SOT-23, 3 PIN | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | compliant | EAR99 | 8542.31.00.01 | SOT-23 | 3 | |||
|
LM431CCZ
Fairchild Semiconductor Corporation
|
$0.1317 | Yes | Yes | Transferred | 2.495 V | 2.482 V | 2.508 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | OTHER | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92, 3 PIN | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | compliant | EAR99 | 8542.31.00.01 | TO-92 | 3 | ||||||||||
|
LM431BIZX
Fairchild Semiconductor Corporation
|
$0.1317 | Yes | Yes | Transferred | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 54.509 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92, 3 PIN | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | compliant | EAR99 | 8542.31.00.01 | TO-92 | 3 | ||||||||||
|
LM431AIZ
onsemi
|
$0.1438 | Yes | Active | 2.5 V | 2.45 V | 2.55 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 54.4 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92, 3 PIN | 135AN | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||
|
LM431SACM32X
onsemi
|
$0.1458 | Yes | Active | 2.5 V | 2.45 V | 2.55 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 87.273 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.2 mm | ONSEMI | SOT-23, 3 PIN | 318BM | compliant | EAR99 | 8542.39.00.01 | onsemi |