Filter Your Search
1 - 10 of 150 results
|
LM60QIM3/NOPB
Texas Instruments
|
$0.5056 | Yes | Yes | Obsolete | YES | SURFACE MOUNT | 1.205 V | 10 V | 2.7 V | e3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | MATTE TIN | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 3 Cel | 1.3 mm | 1.005 mm | 2.92 mm | PLASTIC | 110 µA | 174 mV | RECTANGULAR | 800 Ω | AEC-Q100 | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SOLDER | |||||||||||||||||||||||||||||||
|
LM60QIM3X/NOPB
Texas Instruments
|
$0.5056 | Yes | Yes | Active | YES | SURFACE MOUNT | 1.205 V | 10 V | 2.7 V | e3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | MATTE TIN | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 3 Cel | 1.3 mm | 1.005 mm | 2.92 mm | PLASTIC | 110 µA | 174 mV | RECTANGULAR | 800 Ω | AEC-Q100 | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SOLDER | |||||||||||||||||||||||||||||||
|
LM60BIZ/LFT3
Texas Instruments
|
$0.6428 | Yes | Yes | Active | NO | THROUGH HOLE MOUNT | 1.205 V | 10 V | 2.7 V | e3 | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | MATTE TIN | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2 Cel | 4.83 mm | 4.825 mm | PLASTIC | 110 µA | 174 mV | CYLINDRICAL | 800 Ω | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SOLDER | |||||||||||||||||||||||||||||||||
|
LM60CIZ/NOPB
Texas Instruments
|
$0.6861 | Yes | Active | NO | THROUGH HOLE MOUNT | 1.205 V | 10 V | 2.7 V | e3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | MATTE TIN | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 3 Cel | 3.92 mm | 5.05 mm | 4.95 mm | PLASTIC | 110 µA | 174 mV | ROUND | 800 Ω | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SOLDER | 0.8 Cel | ||||||||||||||||||||||||||||||||
|
LM60CIM3X/NOPB
Texas Instruments
|
$0.8795 | Yes | Yes | Active | YES | SURFACE MOUNT | 1.205 V | 10 V | 2.7 V | BIPOLAR | e3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | MATTE TIN | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 3 Cel | 1.3 mm | 920 µm | 2.92 mm | PLASTIC | 110 µA | 174 mV | RECTANGULAR | 800 Ω | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SOLDER | 0.8 Cel | ||||||||||||||||||||||||||||||
|
LM60BIZ/NOPB
Texas Instruments
|
$0.9630 | Yes | Active | NO | THROUGH HOLE MOUNT | 1.205 V | 10 V | 2.7 V | e3 | 125 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | MATTE TIN | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2 Cel | 3.92 mm | 5.05 mm | 4.95 mm | PLASTIC | 110 µA | 174 mV | ROUND | 800 Ω | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SOLDER | 0.6 Cel | ||||||||||||||||||||||||||||||||
|
LM60430ARPKR
Texas Instruments
|
$1.0356 | Yes | Yes | Active | 1 | YES | SWITCHING REGULATOR | 24 V | 12 V | AUTOMOTIVE | e4 | R-PBCC-N13 | 2 | 150 °C | -40 °C | 260 | 30 | 13 | PLASTIC/EPOXY | BCC | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | 3 mm | 700 µm | 2 mm | TEXAS INSTRUMENTS INC | BCC, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1 V | AEC-Q100 | 2020-08-22 | CURRENT-MODE | PULSE WIDTH MODULATION | 36 V | 3.8 V | 12 V | 1 | 3 mA | BUCK | 1 MHz | |||||||||||||||||||
|
LM60CIM3/NOPB
Texas Instruments
|
$1.0383 | No | Obsolete | YES | SURFACE MOUNT | 1.205 V | 10 V | 2.7 V | BIPOLAR | e3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | MATTE TIN | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 3 Cel | 1.3 mm | 920 µm | 2.92 mm | PLASTIC | 110 µA | 174 mV | RECTANGULAR | 800 Ω | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SOLDER | 0.8 Cel | |||||||||||||||||||||||||||||||
|
LM60440ARPKR
Texas Instruments
|
$1.1719 | Yes | Yes | Active | 1 | YES | SWITCHING REGULATOR | 24 V | 12 V | AUTOMOTIVE | e4 | R-PBCC-N13 | 2 | 150 °C | -40 °C | 260 | 30 | 13 | PLASTIC/EPOXY | BCC | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | 3 mm | 700 µm | 2 mm | TEXAS INSTRUMENTS INC | BCC, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1 V | AEC-Q100 | 2020-08-22 | CURRENT-MODE | PULSE WIDTH MODULATION | 36 V | 3.8 V | 12 V | 1 | 4 mA | BUCK | 1 MHz | |||||||||||||||||||
|
LM60430AQRPKRQ1
Texas Instruments
|
$1.2222 | Yes | Yes | Active | 1 | YES | PFM CONROL ALSO POSSIBLE | SWITCHING REGULATOR | 24 V | AUTOMOTIVE | e4 | R-PQCC-N13 | 2 | 150 °C | -40 °C | 260 | 30 | 13 | PLASTIC/EPOXY | HVQCCN | LCC13(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | QUAD | 3 mm | 700 µm | 2 mm | TEXAS INSTRUMENTS INC | WQFN-13 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1 V | AEC-Q100 | 2020-06-20 | CURRENT-MODE | PULSE WIDTH MODULATION | 36 V | 3.8 V | 12 V | 1 | 3 mA | BUCK | 460 kHz |