Filter Your Search
1 - 10 of 17 results
|
LMB203SL-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 2 A | 950 mV | 5 µA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 65 A | 1 | 200 V | R-PDSO-G4 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | |||||||
|
LMB204S-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 2 A | 950 mV | 5 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 60 A | 1 | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||
|
LMB207S-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 1 kV | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 50 A | 1 | R-PDSO-G4 | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
LMB204SL-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 2 A | 950 mV | 5 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 65 A | 1 | 400 V | R-PDSO-G4 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | |||||||
|
LMB206S-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 800 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 800 V | 4 | 50 A | 1 | R-PDSO-G4 | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
FLMB207S-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 1.3 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 50 A | 1 | R-PDSO-G4 | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
LMB207SL-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 950 mV | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 65 A | 1 | 1 kV | R-PDSO-G4 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | |||||||
|
LMB206SL-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 950 mV | 5 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 800 V | 4 | 65 A | 1 | 800 V | R-PDSO-G4 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | |||||||
|
LMB205S-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 950 mV | 5 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 60 A | 1 | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||
|
LMB205S-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 600 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 50 A | 1 | R-PDSO-G4 | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |