Filter Your Search
1 - 10 of 132 results
|
UVR2W100MHD1TO
Nichicon Corporation
|
$0.2821 | Yes | Yes | Active | 10 µF | 450 V | 90 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 280 µA | 0.25 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||
|
UVR2W100MHD
Nichicon Corporation
|
$0.3164 | Yes | Yes | Active | 10 µF | 450 V | 90 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 450 µA | 0.25 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | NICHICON CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.22.00 | Nichicon | ||||||
|
ULR2W100MNL1GS
Nichicon Corporation
|
$0.6492 | Yes | Yes | Active | 10 µF | 450 V | 45 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 280 µA | 0.30 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 13.5 mm | 10.3 mm | 10.3 mm | NICHICON CORP | , 4141 | compliant | EAR99 | 8532.22.00 | Nichicon | |||||
|
UVR2W101MRD
Nichicon Corporation
|
$1.9866 | Yes | Yes | End Of Life | 100 µF | 450 V | 350 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.5 mA | 0.25 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 22 mm | 40 mm | NICHICON CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.22.00 | Nichicon | ||||||
|
LAR2W101MELZ30
Nichicon Corporation
|
$2.3795 | Yes | Yes | Active | 100 µF | 450 V | 690 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||
|
LAR2W101MELA25
Nichicon Corporation
|
$2.6522 | Yes | Yes | Active | 100 µF | 450 V | 690 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||
|
LAR2W121MELA30
Nichicon Corporation
|
$2.7315 | Yes | Yes | Active | 120 µF | 450 V | 720 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 690 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||
|
LAR2W151MELA30
Nichicon Corporation
|
$2.7327 | Yes | Yes | Active | 150 µF | 450 V | 790 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 770 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
LAR2W121MELZ35
Nichicon Corporation
|
$2.8474 | Yes | Yes | Active | 120 µF | 450 V | 720 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 690 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 35 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
LGR2W101MELZ50
Nichicon Corporation
|
$2.8899 | Yes | Yes | Active | 100 µF | 450 V | 640 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |