Filter Your Search
1 - 9 of 9 results
|
LMK107F105ZAST
TAIYO YUDEN
|
Check for Price | Obsolete | 1 µF | 10 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||||||||
|
LMK107F105ZAET
TAIYO YUDEN
|
Check for Price | Obsolete | 1 µF | 10 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||||||||
![]() |
LMK107F105ZA-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 10 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
LMK107F105ZAFT
TAIYO YUDEN
|
Check for Price | Obsolete | 1 µF | 10 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||||||||
![]() |
LMK107F105ZA-L
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | 1 µF | 10 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||||||||
|
LMK107F105ZAFL
TAIYO YUDEN
|
Check for Price | Obsolete | 1 µF | 10 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0603 | unknown | EAR99 | 8532.24.00.20 | |||||||||||||
![]() |
CELMK107F105ZA-T
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | 1 µF | 10 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8532.24.00.20 | |||||||||||
![]() |
LMK107F105ZA-B
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 10 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | M | -82/+22% ppm/°C | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0603 | unknown | EAR99 | 8532.24.00.20 | |||||||||
![]() |
LMK107F105ZA
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | 1 µF | 10 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE, PAPER | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 |