Filter Your Search
1 - 3 of 3 results
|
LMK212B7475KG-T
TAIYO YUDEN
|
$0.0628 | Yes | Yes | Not Recommended | 4.7 µF | 10 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
LMK212B7475KGHT
TAIYO YUDEN
|
$0.0788 | Yes | Yes | Not Recommended | 4.7 µF | 10 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
LMK212B7475KG
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 4.7 µF | 10 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk Cassette | MATTE TIN | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | , 0805 | compliant | EAR99 |