Filter Your Search
1 - 2 of 2 results
|
LMK325F226ZN-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 10 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||
|
CELMK325F226ZN-T
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | 22 µF | 10 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 1210 | unknown | EAR99 | 8532.24.00.20 |