Filter Your Search
1 - 10 of 2,409 results
|
JPW-06-R-52-
YAGEO Corporation
|
$0.0149 | Yes | Active | THROUGH HOLE MOUNT | Axial | JUMPER | NOT SPECIFIED | RATED CURRENT: 7.5A | NO | e3 | Tubular | 2 | TR, 12 INCH | MATTE TIN | WIRE | 600 µm | YAGEO CORP | PCB Mount, | compliant | EAR99 | |||||||||||||||||||||
|
ZOR-12-R-52-0R
YAGEO Corporation
|
$0.0200 | Yes | Yes | Active | 160 mW | THROUGH HOLE MOUNT | Axial | JUMPER | NOT SPECIFIED | RATED CURRENT :8A | 70 °C | NO | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, PAPER, 12 INCH | MATTE TIN | WIRE | 450 µm | 28 mm | 1.8 mm | 3.3 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.90 | YAGEO | |||||||||
![]() |
ZOR-25-R-52-0R
YAGEO Corporation
|
$0.0288 | Yes | Yes | Active | 250 mW | THROUGH HOLE MOUNT | Axial | JUMPER | NOT SPECIFIED | RATED CURRENT : 10A | 70 °C | NO | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, PAPER, 12 INCH | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.3 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | YAGEO | |||||||||
![]() |
ZOR-12-B-52-0R
YAGEO Corporation
|
$0.0374 | Yes | Yes | Active | 166.7 mW | THROUGH HOLE MOUNT | Axial | JUMPER | NOT SPECIFIED | RATED CURRENT :8A | 70 °C | NO | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | MATTE TIN | WIRE | 450 µm | 28 mm | 1.8 mm | 3.3 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
ZOR-25-B-52-0R
YAGEO Corporation
|
$0.0483 | Yes | Yes | Active | 250 mW | THROUGH HOLE MOUNT | Axial | JUMPER | NOT SPECIFIED | RATED CURRENT (A): 10 | 70 °C | NO | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | MATTE TIN | WIRE | 550 µm | 28 mm | 2.3 mm | 6.3 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.90 | YAGEO | |||||||||
|
PRW05WJP562B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0807 | Yes | Active | 5.6 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | NOT SPECIFIED | 70 °C | NO | 500 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||
|
JR0201X08E
Ohmite Mfg Co
|
$0.0874 | Yes | Active | 64 mW | 0201 | SURFACE MOUNT | SMT | JUMPER | NOT SPECIFIED | RATED CURRENT: 8A | 70 °C | YES | 155 °C | -55 °C | Chip | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 250 µm | 600 µm | 300 µm | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite | ||||||||||||||||
|
PRW05WJP102B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0940 | Yes | Active | 1 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | NOT SPECIFIED | 70 °C | NO | 500 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||
|
PRW05WJP333B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0942 | Yes | Active | 33 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | NOT SPECIFIED | 70 °C | NO | 500 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | ||||||||||||
|
PRW05WJP391B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0942 | Yes | Active | 390 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | NOT SPECIFIED | 70 °C | NO | 500 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 |