Filter Your Search
1 - 2 of 2 results
|
LMR33620CDDAR
Texas Instruments
|
$0.8969 | Yes | Yes | Active | 12 V | 3.3 V | 36 V | 3.8 V | 1 V | 34 V | 2 A | 1 | YES | BUCK | 2.1 MHz | ALSO VOUT=5 VOLT;PFM TECHNIQUE ALSO USED | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | HLSOP, | compliant | EAR99 | Texas Instruments | ||
|
LMR33620CDDA
Texas Instruments
|
$1.7793 | Yes | Yes | Active | 12 V | 3.3 V | 36 V | 3.8 V | 1 V | 34 V | 2 A | 1 | YES | BUCK | 2.1 MHz | ALSO VOUT=5 VOLT;PFM TECHNIQUE ALSO USED | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | HLSOP, | compliant | Texas Instruments |