Filter Your Search
1 - 2 of 2 results
|
PLMR38010SQDDARQ1
Texas Instruments
|
Check for Price | No | Active | 24 V | 80 V | 4.2 V | 1 V | 75 V | 1 A | 1 | YES | BUCK | 2.2 MHz | ADJUSTABLE O/P VOLTAGE RANGE AVAILABLE FROM (1V TO 75V) | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | R-PDSO-G8 | 150 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | ||||||||||||
|
LMR38010SQDDARQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 24 V | 80 V | 4.2 V | 1 V | 75 V | 1 A | 1 | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e4 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | SOP-8 | unknown | Texas Instruments |