Parametric results for: LMU557DM under DSP Peripherals

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: lmu557dm
Select parts from the table below to compare.
Compare
Compare
LMU557DMB
LOGIC Devices Inc
Check for Price Obsolete 8 16 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO YES 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified e0 3 125 °C -55 °C 225 38535Q/M;38534H;883B 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL DIP-40 3A001.a.2.c 8542.39.00.60
LMU557DM
LOGIC Devices Inc
Check for Price Obsolete 8 16 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO YES 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified e0 3 125 °C -55 °C 225 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL DIP-40 3A001.a.2.c 8542.39.00.60
package
LMU557DME70
LOGIC Devices Inc
Check for Price Obsolete 8 14.28 MHz 16 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS 2 X 8 BIT DATA INPUT BUS; RESULT LATCH; ICC SPECIFIED @ 5MHZ NO YES 35 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified e0 3 125 °C -55 °C 225 MIL-STD-883 Class B (Modified) 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.953 mm 15.24 mm 50.8 mm 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-40 3A001.a.2.c 8542.39.00.60 DIP 40
package
LMU557DM70
LOGIC Devices Inc
Check for Price Obsolete 8 14.28 MHz 16 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS 2 X 8 BIT DATA INPUT BUS; RESULT LATCH; ICC SPECIFIED @ 5MHZ NO YES 35 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified e0 3 125 °C -55 °C 225 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.953 mm 15.24 mm 50.8 mm 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-40 3A001.a.2.c 8542.39.00.60 DIP 40
package
LMU557DMB70
LOGIC Devices Inc
Check for Price Obsolete 8 14.28 MHz 16 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS 2 X 8 BIT DATA INPUT BUS; RESULT LATCH; ICC SPECIFIED @ 5MHZ NO YES 35 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified e0 3 125 °C -55 °C 225 38535Q/M;38534H;883B 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.953 mm 15.24 mm 50.8 mm 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-40 3A001.a.2.c 8542.39.00.60 DIP 40