Filter Your Search
1 - 3 of 3 results
|
|
LMU557PC
LOGIC Devices Inc
|
Check for Price | Obsolete | 8 | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 3 | 70 °C | 225 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DIP-40 | 8542.39.00.60 | |||||||||
|
|
LMU557PCR
LOGIC Devices Inc
|
Check for Price | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | e0 | 3 | 70 °C | 225 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DIP-40 | 8542.39.00.60 | ||||||||||
|
LMU557PC60
LOGIC Devices Inc
|
Check for Price | Obsolete | 8 | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 8 BIT DATA INPUT BUS; RESULT LATCH; ICC SPECIFIED @ 5MHZ | NO | YES | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 3 | 70 °C | 225 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.197 mm | 0.600 INCH, PLASTIC, DIP-40 | 8542.39.00.60 | DIP | 40 |