Filter Your Search
1 - 1 of 1 results
|
|
LNBP8K7-R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 V | 13 V | 25 V | 15 V | 12.5 V | 13.5 V | 800 mA | 6 mA | YES | SINGLE | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.4,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.03 mm | MODULE | LEAD FREE, SPAK-7 | 7 | EAR99 | 8542.39.00.60 |