Filter Your Search
1 - 2 of 2 results
|
LOC112ES
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | DSO-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
LOC112ES
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs |