Filter Your Search
1 - 10 of 730 results
|
|
LP040FY2IKT
CTS Corporation
|
Check for Price | Yes | Active | 4 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 120 Ω | 8 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.30 | ||
|
|
LP040F3XCFT
CTS Corporation
|
Check for Price | Yes | Active | 4 MHz | 30 ppm | 0.0015 % | 5 PPM/YEAR | 120 Ω | 24 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.30 | ||
|
|
LP040FX5CET
CTS Corporation
|
Check for Price | Yes | Active | 4 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 20 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.30 | ||
|
|
LP040FY2IBT
CTS Corporation
|
Check for Price | Yes | Active | 4 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 120 Ω | 13 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.30 | ||
|
|
LP040FYXILT
CTS Corporation
|
Check for Price | Yes | Active | 4 MHz | 25 ppm | 0.0015 % | 5 PPM/YEAR | 120 Ω | 12 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.30 | ||
|
|
LP040FY5CFT
CTS Corporation
|
Check for Price | Yes | Active | 4 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 24 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.30 | ||
|
|
LP040F32CJT
CTS Corporation
|
Check for Price | Yes | Active | 4 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 120 Ω | 9 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.30 | ||
|
|
LP040F32CET
CTS Corporation
|
Check for Price | Yes | Active | 4 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 120 Ω | 20 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.30 | ||
|
|
LP040FYXCKT
CTS Corporation
|
Check for Price | Yes | Active | 4 MHz | 25 ppm | 0.0015 % | 5 PPM/YEAR | 120 Ω | 8 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.30 | ||
|
|
LP040FXXCAT
CTS Corporation
|
Check for Price | Yes | Active | 4 MHz | 15 ppm | 0.0015 % | 5 PPM/YEAR | 120 Ω | 10 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.30 |