Filter Your Search
1 - 10 of 720 results
|
|
LP18BF1YCHT
CTS Corporation
|
Check for Price | Yes | Active | 18.8679 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 32 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | ||
|
|
LP18BF1YCFT
CTS Corporation
|
Check for Price | Yes | Active | 18.8679 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 24 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | ||
|
|
LP18BFYXIGT
CTS Corporation
|
Check for Price | Yes | Active | 18.8679 MHz | 25 ppm | 0.0015 % | 5 PPM/YEAR | 40 Ω | 30 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | ||
|
|
LP18BF3XCCT
CTS Corporation
|
Check for Price | Yes | Active | 18.8679 MHz | 30 ppm | 0.0015 % | 5 PPM/YEAR | 40 Ω | 16 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | ||
|
|
LP18BFX2CJT
CTS Corporation
|
Check for Price | Yes | Active | 18.8679 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 9 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | ||
|
|
LP18BFYXCJT
CTS Corporation
|
Check for Price | Yes | Active | 18.8679 MHz | 25 ppm | 0.0015 % | 5 PPM/YEAR | 40 Ω | 9 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | ||
|
|
LP18BF13IHT
CTS Corporation
|
Check for Price | Yes | Active | 18.8679 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 32 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | ||
|
|
LP18BF12IST
CTS Corporation
|
Check for Price | Yes | Active | 18.8679 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 11.1mm X 4.83mm X 3.2mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | |||
|
|
LP18BFY1IDT
CTS Corporation
|
Check for Price | Yes | Active | 18.8679 MHz | 25 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | ||
|
|
LP18BFXXICT
CTS Corporation
|
Check for Price | Yes | Active | 18.8679 MHz | 15 ppm | 0.0015 % | 5 PPM/YEAR | 40 Ω | 16 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 |