Parametric results for: LP239 under Quartz Crystals

Filter Your Search

1 - 10 of 888 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: lp239
Select parts from the table below to compare.
Compare
Compare
LP239F1XCKT
CTS Corporation
Check for Price Yes Active 23.962 MHz 0.0015 % 5 PPM/YEAR 30 Ω 8 pF 11.1mm X 4.83mm X 3.2mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW 10 -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60 TR, 13 INCH
FC2BADALP23.999999-T3
Abracon Corporation
Check for Price Yes Active 24 MHz 0.01 % 5 PPM/YEAR 70 Ω 18 pF 2.5mm X 2.0mm X 0.65mm 105 °C PARALLEL - FUNDAMENTAL AEC-Q200; TF-16949 100 µW 25 e4 -40 °C 105 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 2.5mm X 2.0mm X 0.65mm 8541.60.00.60 TR, 7 INCH SMD, 4 PIN
LP239FY5CST
CTS Corporation
Check for Price Yes Active 23.962 MHz 0.005 % 5 PPM/YEAR 30 Ω 11.1mm X 4.83mm X 3.2mm 70 °C SERIES - FUNDAMENTAL AT CUT 100 µW 25 -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60 TR, 13 INCH
FC2BABALP23.999999-T2
Fox Electronics
Check for Price Yes Transferred 24 MHz 0.01 % 5 PPM/YEAR 70 Ω 18 pF 2.5mm X 2.0mm X 0.65mm 105 °C PARALLEL - FUNDAMENTAL AEC-Q200; IATF-16949QMS 100 µW 50 e4 -40 °C 105 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 2.5mm X 2.0mm X 0.65mm TR, 7 INCH EAR99
LP239FXYCST
CTS Corporation
Check for Price Yes Active 23.962 MHz 0.0025 % 5 PPM/YEAR 30 Ω 11.1mm X 4.83mm X 3.2mm 70 °C SERIES - FUNDAMENTAL AT CUT 100 µW 15 -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60 TR, 13 INCH
FC2BSHALP23.999999
Fox Electronics
Check for Price Yes Transferred 24 MHz 0.01 % 5 PPM/YEAR 70 Ω 18 pF L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) 105 °C PARALLEL - FUNDAMENTAL 100 µW 10 e4 -40 °C 105 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) SMD, 4 PIN EAR99
LP239F25CBT
CTS Corporation
Check for Price Yes Active 23.962 MHz 0.005 % 5 PPM/YEAR 30 Ω 13 pF 11.1mm X 4.83mm X 3.2mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW 20 -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60 TR, 13 INCH
LP239FYYCKT
CTS Corporation
Check for Price Yes Active 23.962 MHz 0.0025 % 5 PPM/YEAR 30 Ω 8 pF 11.1mm X 4.83mm X 3.2mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW 25 -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60 TR, 13 INCH
LP239F15IKT
CTS Corporation
Check for Price Yes Active 23.962 MHz 0.005 % 5 PPM/YEAR 30 Ω 8 pF 11.1mm X 4.83mm X 3.2mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW 10 -40 °C 85 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60 TR, 13 INCH
LP239FX2CHT
CTS Corporation
Check for Price Yes Active 23.962 MHz 0.002 % 5 PPM/YEAR 30 Ω 32 pF 11.1mm X 4.83mm X 3.2mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW 15 -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60 TR, 13 INCH