Filter Your Search
1 - 10 of 720 results
|
|
LP246F1YIGT
CTS Corporation
|
Check for Price | Yes | Active | 24.6 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 30 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP246F23CJT
CTS Corporation
|
Check for Price | Yes | Active | 24.6 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 9 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP246F15CBT
CTS Corporation
|
Check for Price | Yes | Active | 24.6 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 13 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP246F25IKT
CTS Corporation
|
Check for Price | Yes | Active | 24.6 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 8 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP246FX1IGT
CTS Corporation
|
Check for Price | Yes | Active | 24.6 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 30 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP246F12ICT
CTS Corporation
|
Check for Price | Yes | Active | 24.6 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 16 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP246F13ICT
CTS Corporation
|
Check for Price | Yes | Active | 24.6 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 16 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP246FYYCFT
CTS Corporation
|
Check for Price | Yes | Active | 24.6 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 24 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP246F22CBT
CTS Corporation
|
Check for Price | Yes | Active | 24.6 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 13 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP246F12CCT
CTS Corporation
|
Check for Price | Yes | Active | 24.6 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 16 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 |