Filter Your Search
1 - 10 of 4,548 results
|
|
LP256FYYCGT
CTS Corporation
|
Check for Price | Yes | Active | SURFACE MOUNT | AT CUT | YES | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.0025 % | 25 ppm | 30 pF | 25.6 MHz | 30 Ω | ||||||||||||||||||
|
|
LP256F3YCBT
CTS Corporation
|
Check for Price | Yes | Active | SURFACE MOUNT | AT CUT | YES | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.0025 % | 30 ppm | 13 pF | 25.6 MHz | 30 Ω | ||||||||||||||||||
|
|
MLP25-6R2-JB502W
RCD Components Inc
|
Check for Price | Yes | Yes | Active Unconfirmed | 6.2 Ω | 5 % | 250 mW | SURFACE MOUNT | MELF | PTC THERMISTOR | YES | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | WRAPAROUND | 5.7 mm | 8533.40.80.70 | Compliant | EAR99 | PTC Thermistor | |||||||||||||
|
|
LP25-682-JB651W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 6.8 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | PTC THERMISTOR | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | 6.86 mm | 8533.40.80.70 | Compliant | EAR99 | PTC Thermistor | , | ||||||||||||
|
|
MLP25-682-JT332W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 6.8 kΩ | 5 % | 250 mW | SURFACE MOUNT | MELF | PTC THERMISTOR | YES | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | WRAPAROUND | 5.7 mm | 8533.40.80.70 | Compliant | EAR99 | PTC Thermistor | |||||||||||||
|
|
MLP-2562OHM2%4500PPMT
RCD Components Inc
|
Check for Price | Active Unconfirmed | 62 Ω | 2 % | 250 mW | SURFACE MOUNT | MELF | PTC THERMISTOR | YES | TEMPERATURE SENSING | e0 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TIN LEAD | WRAPAROUND | 5.7 mm | 8533.40.80.70 | Compliant | EAR99 | PTC Thermistor | |||||||||||||||
|
|
MLP-256.2OHM1%1800PPMB
RCD Components Inc
|
Check for Price | Active Unconfirmed | 6.2 Ω | 1 % | 250 mW | SURFACE MOUNT | MELF | PTC THERMISTOR | YES | TEMPERATURE SENSING | e0 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TIN LEAD | WRAPAROUND | 5.7 mm | 8533.40.80.70 | Compliant | EAR99 | PTC Thermistor | |||||||||||||||
|
|
MLP-256200OHM2%2500PPMB
RCD Components Inc
|
Check for Price | Active Unconfirmed | 6.2 kΩ | 2 % | 250 mW | SURFACE MOUNT | MELF | PTC THERMISTOR | YES | TEMPERATURE SENSING | e0 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TIN LEAD | WRAPAROUND | 5.7 mm | 8533.40.80.70 | Compliant | EAR99 | PTC Thermistor | |||||||||||||||
|
|
LP256800OHM5%5000PPMT
RCD Components Inc
|
Check for Price | Active Unconfirmed | 6.8 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | PTC THERMISTOR | NO | TEMPERATURE SENSING | e0 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | 6.86 mm | 8533.40.80.70 | Compliant | EAR99 | PTC Thermistor | |||||||||||||||
|
|
MLP25-682-JT751W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 6.8 kΩ | 5 % | 250 mW | SURFACE MOUNT | MELF | PTC THERMISTOR | YES | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | WRAPAROUND | 5.7 mm | 8533.40.80.70 | Compliant | EAR99 | PTC Thermistor |