Filter Your Search
1 - 2 of 2 results
|
|
LP2951CS
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 5 V | 300 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | 30 V | 0.01 % | 0.01 % | 29 V | 1.24 V | BIPOLAR | 1.7 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | EAR99 | 8542.39.00.60 | ||||||||||||
|
|
LP2951CS-L-3.3
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 100 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 1 | 29 V | 1.24 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | EAR99 | 8542.39.00.60 | SOIC-8 | Adjustable,Positive,Single Output,Ldo |