Filter Your Search
1 - 1 of 1 results
|
|
LP3-R4B122A
OTTO Engineering Inc
|
Check for Price Buy | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | RAISED DOME | LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V | 5 A | 115 V | 17.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 0.625 inch | 0.625-24 | GREEN LED | NO | GOLD | QUICK CONNECT | 0.512 inch | 29.9 mm | 14.48 mm | 0.44 inch | EAR99 | 8536.50.90.31 |