Parametric results for: LP3-R5L222R under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: lp3r5l222r
Select parts from the table below to compare.
Compare
Compare
LP3-R5L222R
OTTO Engineering Inc
Check for Price Yes Yes Active 5 A 28 V 25000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH RAISED DOME LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V 5 A 115 V 17.79 N e4 -55 °C 85 °C PANEL MOUNT-THREADED 0.625 inch 0.625-24 GREEN LED IP64 NO GOLD QUICK CONNECT 0.512 inch 29.9 mm 14.48 mm 0.44 inch EAR99 8536.50.90.31