Parametric results for: LP374 under Quartz Crystals

Filter Your Search

1 - 10 of 720 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: lp374
Select parts from the table below to compare.
Compare
Compare
LP374FY2IBT
CTS Corporation
Check for Price Yes Active 37.4 MHz 25 ppm 0.002 % 5 PPM/YEAR 30 Ω 13 pF 11.1mm X 4.83mm X 3.2mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -40 °C 85 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60
LP374F33ILT
CTS Corporation
Check for Price Yes Active 37.4 MHz 30 ppm 0.003 % 5 PPM/YEAR 30 Ω 12 pF 11.1mm X 4.83mm X 3.2mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -40 °C 85 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60
LP374FXYCFT
CTS Corporation
Check for Price Yes Active 37.4 MHz 15 ppm 0.0025 % 5 PPM/YEAR 30 Ω 24 pF 11.1mm X 4.83mm X 3.2mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60
LP374FX2CST
CTS Corporation
Check for Price Yes Active 37.4 MHz 15 ppm 0.002 % 5 PPM/YEAR 30 Ω 11.1mm X 4.83mm X 3.2mm 70 °C SERIES - FUNDAMENTAL AT CUT 100 µW -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60
LP374F35CBT
CTS Corporation
Check for Price Yes Active 37.4 MHz 30 ppm 0.005 % 5 PPM/YEAR 30 Ω 13 pF 11.1mm X 4.83mm X 3.2mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60
LP374FX2IGT
CTS Corporation
Check for Price Yes Active 37.4 MHz 15 ppm 0.002 % 5 PPM/YEAR 30 Ω 30 pF 11.1mm X 4.83mm X 3.2mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -40 °C 85 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60
LP374F25IST
CTS Corporation
Check for Price Yes Active 37.4 MHz 20 ppm 0.005 % 5 PPM/YEAR 30 Ω 11.1mm X 4.83mm X 3.2mm 85 °C SERIES - FUNDAMENTAL AT CUT 100 µW -40 °C 85 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60
LP374FY5IET
CTS Corporation
Check for Price Yes Active 37.4 MHz 25 ppm 0.005 % 5 PPM/YEAR 30 Ω 20 pF 11.1mm X 4.83mm X 3.2mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -40 °C 85 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60
LP374F1XIDT
CTS Corporation
Check for Price Yes Active 37.4 MHz 10 ppm 0.0015 % 5 PPM/YEAR 30 Ω 18 pF 11.1mm X 4.83mm X 3.2mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -40 °C 85 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60
LP374F22IKT
CTS Corporation
Check for Price Yes Active 37.4 MHz 20 ppm 0.002 % 5 PPM/YEAR 30 Ω 8 pF 11.1mm X 4.83mm X 3.2mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -40 °C 85 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.60