Parametric results for: LP38693SDX-3.3/NOPB under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: lp38693sdx33nopb
Select parts from the table below to compare.
Compare
Compare
package
LP38693SDX-3.3/NOPB
Texas Instruments
Check for Price Buy Yes Yes Active 10 V 2.7 V 3.3 V 250 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 12 V 0.02409 % 0.0825 % 1 3.432 V 3.168 V CMOS 4 % S-XDSO-N6 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 6 UNSPECIFIED HVSSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm SOIC 6 Compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
package
LP38693SDX-3.3/NOPB
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 10 V 2.7 V 3.3 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 1 3.432 V 3.168 V CMOS S-XDSO-N6 e3 1 125 °C -40 °C 260 40 6 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm SOIC 6 Unknown Fixed,Positive,Single Output,Ldo LLP-6
LP38693SDX-33NOPB
Texas Instruments
Check for Price Buy Obsolete FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR Unknown EAR99 8542.39.00.60 Fixed,Positive,Single Output,Ldo
LP38693SDX-3.3/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 10 V 2.7 V 3.3 V 330 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 12 V 1 3.432 V 3.168 V CMOS 4 % S-XDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 40 6 UNSPECIFIED HVSSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm Unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo LLP-6