Parametric results for: LP388 under Linear Regulator ICs

Filter Your Search

1 - 10 of 1,179 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: lp388
Select parts from the table below to compare.
Compare
Compare
package
LP38841MR-ADJ/NOPB
Texas Instruments
$2.2300 Yes Yes Active 125 °C e3 -40 °C 125 °C YES Matte Tin (Sn) - annealed SOIC HSOIC-8 8 EAR99 8542.39.00.90 Adjustable,Positive,Single Output,Ldo ADJUSTABLE 205 mV 75 mV 5.5 V 635 mV R-PDSO-G8 4.93 mm 0.01 1 % 3 1 1 8 125 °C -40 °C 800 mA 1.5 V 560 mV PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TUBE 260 Not Qualified ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.7 mm CMOS GULL WING 1.27 mm DUAL 30 2 % 3.94 mm
package
LP38843T-1.2/NOPB
Texas Instruments
$2.4409 Yes Yes Active 125 °C e3 -40 °C 125 °C NO Matte Tin (Sn) - annealed SFM 3 EAR99 8542.39.00.90 Fixed,Positive,Single Output,Ldo FIXED 500 mV 210 mV 5.5 V 1.7 V R-PSFM-T5 10.16 mm 0.0216 % 1 1 1 5 150 °C -40 °C 3 A 1.236 V 1.164 V PLASTIC/EPOXY SFM ZIP5,.15,.17,67TB RECTANGULAR FLANGE MOUNT TUBE Not Qualified FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 4.7 mm CMOS THROUGH-HOLE 1.7 mm SINGLE 3 % 8.51 mm Compliant 6 V 0.000456 % 1.2 V
package
LP38843S-1.2/NOPB
Texas Instruments
$2.4823 Yes Yes Active 125 °C e3 -40 °C 125 °C YES Matte Tin (Sn) - annealed D2PAK 4 EAR99 8542.39.00.90 Fixed,Positive,Single Output,Ldo FIXED 500 mV 210 mV 5.5 V 1.7 V R-PSSO-G5 10.16 mm 0.0216 % 3 1 1 5 150 °C -40 °C 3 A 1.236 V 1.164 V PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE 245 Not Qualified FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 4.83 mm CMOS GULL WING 1.7 mm SINGLE 30 3 % 8.635 mm Not Compliant 6 V 0.000456 % 1.2 V
package
LP38841T-1.5/NOPB
Texas Instruments
$2.4875 Yes Yes Active 125 °C e3 -40 °C 125 °C NO Matte Tin (Sn) - annealed SFM TO-220-5 3 EAR99 8542.39.00.90 Fixed,Positive,Single Output,Ldo FIXED 205 mV 75 mV 5.5 V 1.705 V R-PSFM-T5 10.16 mm 1 1 1 5 125 °C -40 °C 800 mA 1.545 V 1.455 V PLASTIC/EPOXY SFM ZIP5,.15,.17,67TB RECTANGULAR FLANGE MOUNT TUBE Not Qualified FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 4.7 mm CMOS THROUGH-HOLE 1.7 mm SINGLE 3 % 8.51 mm 6 V 0.00056925 % 1.5 V
package
LP38856S-1.2/NOPB
Texas Instruments
$2.5532 Yes Yes Active 125 °C e3 -40 °C 125 °C YES Matte Tin (Sn) - annealed TO-263-5 EAR99 8542.39.00.90 Fixed,Positive,Single Output,Ldo FIXED 450 mV 240 mV 5.5 V 2.2 V R-PSSO-G5 10.16 mm 3 1 1 5 125 °C -40 °C 3 A 1.236 V 1.164 V PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE 245 Not Qualified FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 4.83 mm CMOS GULL WING 1.7 mm SINGLE 30 3 % 8.64 mm 6 V 0.396 % 1.2 V 0.00598 %
package
LP38851MR-ADJ/NOPB
Texas Instruments
$2.6500 Yes Yes Active 125 °C e3 -40 °C 125 °C YES Matte Tin (Sn) - annealed SOIC HSOIC-8 8 EAR99 8542.39.00.90 Adjustable,Positive,Single Output,Ldo ADJUSTABLE 200 mV 115 mV 5.5 V 915 mV R-PDSO-G8 4.9 mm 0.04 3 1 1 8 125 °C -40 °C 800 mA 1.8 V 800 mV PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TUBE 260 Not Qualified ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.7 mm CMOS GULL WING 1.27 mm DUAL 30 2 % 3.9 mm
package
LP38859S-1.2/NOPB
Texas Instruments
$2.6937 Yes Yes Active 125 °C e3 -40 °C 125 °C YES Matte Tin (Sn) - annealed TO-263-5 EAR99 8542.39.00.90 Fixed,Positive,Single Output,Ldo FIXED 450 mV 350 mV 5.5 V 1.65 V R-PSSO-G5 10.16 mm 3 1 1 5 125 °C -40 °C 3 A 1.236 V 1.164 V PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE 245 Not Qualified FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 4.83 mm CMOS GULL WING 1.7 mm SINGLE 30 3 % 8.64 mm 6 V 0.000875 % 1.2 V
package
LP38853T-ADJ/NOPB
Texas Instruments
$2.6951 Yes Yes Active 125 °C e3 -40 °C 125 °C NO Matte Tin (Sn) - annealed SFM TO-220-7 3 EAR99 8542.39.00.90 Adjustable,Positive,Single Output,Ldo ADJUSTABLE 450 mV 240 mV 5.5 V 1.04 V R-XZFM-T7 14.986 mm 0.04 1 1 1 7 125 °C 3 A 1.8 V 800 mV UNSPECIFIED ZIP ZIP7,.2,.1TB RECTANGULAR FLANGE MOUNT TUBE Not Qualified ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 20.89 mm CMOS THROUGH-HOLE 1.27 mm ZIG-ZAG 2 % 10.16 mm
package
LP38859T-1.2/NOPB
Texas Instruments
$2.8302 Yes Yes Active 125 °C e3 -40 °C 125 °C NO Matte Tin (Sn) - annealed TO-220-5 EAR99 8542.39.00.90 Fixed,Positive,Single Output,Ldo FIXED 450 mV 350 mV 5.5 V 1.65 V R-XZFM-T5 14.986 mm 1 1 1 5 125 °C -40 °C 3 A 1.236 V 1.164 V UNSPECIFIED ZFM ZIP5,.15,.17,67TB RECTANGULAR FLANGE MOUNT TUBE Not Qualified FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 20.92 mm CMOS THROUGH-HOLE 1.702 mm ZIG-ZAG 3 % 10.16 mm 6 V 0.00525 % 1.2 V
package
LP38853S-ADJ/NOPB
Texas Instruments
$2.8463 Yes Yes Active 125 °C e3 -40 °C 125 °C YES Matte Tin (Sn) - annealed D2PAK TO-263-7 4 EAR99 8542.39.00.90 Adjustable,Positive,Single Output,Ldo ADJUSTABLE 450 mV 240 mV 5.5 V 1.04 V R-PSSO-G7 10.16 mm 0.04 3 1 1 7 125 °C 3 A 1.8 V 800 mV PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE TUBE 245 Not Qualified ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 5 mm CMOS GULL WING 1.27 mm SINGLE 2 % 8.64 mm