Filter Your Search
1 - 10 of 8,665 results
|
LP3879MR-1.2/NOPB
Texas Instruments
|
$0.6137 | Yes | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | YES | Matte Tin (Sn) - annealed | SOIC | 8 | Compliant | EAR99 | 8542.39.00.90 | Fixed,Positive,Single Output,Standard Drop | FIXED | 475 mV | 16 V | 6 V | 3 V | R-PDSO-G8 | 4.9 mm | 0.00115 % | 3 | 1 | 1 | 8 | 125 °C | -40 °C | 800 mA | 1.236 V | 1.164 V | 1.2 V | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TUBE | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1.7 mm | BIPOLAR | GULL WING | 1.27 mm | DUAL | 30 | 3 % | 3.9 mm | |||||||
|
LP38693MP-ADJ/NOPB
Texas Instruments
|
$0.7710 | Yes | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | YES | Matte Tin (Sn) - annealed | SOT-223 | 5 | EAR99 | 8542.39.00.90 | Adjustable,Positive,Single Output,Ldo | ADJUSTABLE | 250 mV | 10 V | 2.7 V | R-PDSO-G5 | 6.5 mm | 1 | 1 | 1 | 5 | 125 °C | -40 °C | 500 mA | 9 V | 1.25 V | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | 260 | Not Qualified | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.8 mm | CMOS | GULL WING | 1.5 mm | DUAL | 30 | 2 % | 3.56 mm | SOT-223-5 | 725 mV | 0.1 | 5 % | |||||||
|
LP3892EMR-1.8
Texas Instruments
|
$0.7747 | No | Obsolete | e0 | YES | TIN LEAD | SOIC | 8 | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Ldo | FIXED | 155 mV | 6 V | 5.5 V | 2.35 V | R-PDSO-G8 | 4.93 mm | 0.000567 % | 3 | 1 | 1 | 8 | 125 °C | -40 °C | 1.5 A | 1.854 V | 1.746 V | 1.8 V | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | RAIL | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.68 mm | CMOS | GULL WING | 1.27 mm | DUAL | 3 % | 3.94 mm | PLASTIC, SOP-8 | 550 mV | |||||||||||
|
LP38691DT-3.3/NOPB
Texas Instruments
|
$0.7912 | Yes | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | YES | Matte Tin (Sn) - annealed | TO-252 | 4 | Compliant | EAR99 | 8542.39.00.90 | Fixed,Positive,Single Output,Ldo | FIXED | 250 mV | 12 V | 10 V | 2.7 V | R-PSSO-G2 | 6.58 mm | 0.02046 % | 2 | 1 | 1 | 3 | 125 °C | -40 °C | 500 mA | 3.432 V | 3.168 V | 3.3 V | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TUBE | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.55 mm | CMOS | GULL WING | 2.285 mm | SINGLE | 30 | 4 % | 6.1 mm | 550 mV | 0.08234 % | |||||
|
LP38692MPX-ADJ/NOPB
Texas Instruments
|
$0.8151 | Yes | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | YES | Matte Tin (Sn) - annealed | SOT-223 | 5 | EAR99 | 8542.39.00.60 | Adjustable,Positive,Single Output,Ldo | ADJUSTABLE | 250 mV | 10 V | 2.7 V | R-PDSO-G5 | 6.5 mm | 1 | 1 | 1 | 5 | 125 °C | -40 °C | 1 A | 9 V | 1.25 V | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | 260 | Not Qualified | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.8 mm | CMOS | GULL WING | 1.5 mm | DUAL | 30 | 1.4 % | 3.56 mm | SOT-223-5 | 1.6 V | 0.1 | 5 % | |||||||
|
LP38691DTX-5.0/NOPB
Texas Instruments
|
$0.9417 | Yes | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | YES | Matte Tin (Sn) - annealed | TO-252 | 4 | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Ldo | FIXED | 250 mV | 12 V | 10 V | 2.7 V | R-PSSO-G2 | 6.58 mm | 0.0225 % | 2 | 1 | 1 | 3 | 125 °C | -40 °C | 500 mA | 5.2 V | 4.8 V | 5 V | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.55 mm | CMOS | GULL WING | 2.285 mm | SINGLE | 30 | 4 % | 6.1 mm | 450 mV | 0.12475 % | ||||||
|
LP38693MP-3.3/NOPB
Texas Instruments
|
$0.9757 | Yes | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | YES | Matte Tin (Sn) - annealed | SOT-223 | 5 | EAR99 | 8542.39.00.90 | Fixed,Positive,Single Output,Ldo | FIXED | 250 mV | 12 V | 10 V | 2.7 V | R-PDSO-G5 | 6.5 mm | 0.02046 % | 1 | 1 | 1 | 5 | 125 °C | -40 °C | 500 mA | 3.432 V | 3.168 V | 3.3 V | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.8 mm | CMOS | GULL WING | 1.5 mm | DUAL | 30 | 4 % | 3.5 mm | 550 mV | 0.08234 % | ||||||
|
LP38690DTX-5.0/NOPB
Texas Instruments
|
$0.9943 | Yes | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | YES | Matte Tin (Sn) - annealed | TO-252 | 4 | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Ldo | FIXED | 450 mV | 12 V | 10 V | 2.7 V | R-PSSO-G2 | 6.58 mm | 0.0225 % | 2 | 1 | 1 | 3 | 125 °C | -40 °C | 1 A | 5.25 V | 4.75 V | 5 V | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.55 mm | CMOS | GULL WING | 2.285 mm | SINGLE | 30 | 5 % | 6.1 mm | TO-252-3 | 800 mV | 0.24975 % | |||||
|
LP38693SD-2.5/NOPB
Texas Instruments
|
$1.0400 | Yes | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | YES | Matte Tin (Sn) - annealed | SOIC | 6 | EAR99 | 8542.39.00.90 | Fixed,Positive,Single Output,Ldo | FIXED | 250 mV | 12 V | 10 V | 2.7 V | S-XDSO-N6 | 3 mm | 0.01825 % | 1 | 1 | 1 | 6 | 125 °C | -40 °C | 500 mA | 2.6 V | 2.4 V | 2.5 V | UNSPECIFIED | HVSSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 µm | CMOS | NO LEAD | 950 µm | DUAL | 30 | 4 % | 3 mm | 725 mV | 0.0625 % | ||||||
|
LP38693MPX-3.3/NOPB
Texas Instruments
|
$1.0636 | Yes | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | YES | Matte Tin (Sn) - annealed | SOT-223 | 5 | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Ldo | FIXED | 250 mV | 12 V | 10 V | 2.7 V | R-PDSO-G5 | 6.5 mm | 0.02046 % | 1 | 1 | 1 | 5 | 125 °C | -40 °C | 500 mA | 3.432 V | 3.168 V | 3.3 V | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.8 mm | CMOS | GULL WING | 1.5 mm | DUAL | 30 | 4 % | 3.5 mm | 550 mV | 0.08234 % |