Parametric results for: LP394 under Display Drivers

Filter Your Search

1 - 10 of 47 results

All Filters
|
-
-
-
-
Manufacturer Part Number: lp394
Select parts from the table below to compare.
Compare
Compare
package
LP3944ISQX/NOPB
Texas Instruments
$0.8396 Yes Yes Active 8 YES 1 550 µA CMOS INDUSTRIAL S-XQCC-N24 e3 Not Qualified 3 85 °C -40 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm WQFN-24 EAR99 8542.39.00.90 SERIAL STANDARD LED DISPLAY DRIVER NO 8 OPEN-DRAIN TRUE 5.5 V 2.3 V 5 V 5.5 V 2.3 V 5 V 400 kHz
package
LP3944ISQ/NOPB
Texas Instruments
$0.9749 Yes Yes Active 8 YES 1 550 µA CMOS INDUSTRIAL S-XQCC-N24 e3 Not Qualified 3 85 °C -40 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm WQFN-24 EAR99 8542.39.00.90 SERIAL STANDARD LED DISPLAY DRIVER NO 8 OPEN-DRAIN TRUE 5.5 V 2.3 V 5 V 5.5 V 2.3 V 5 V 400 kHz
package
LP3947ISD-51/NOPB
Texas Instruments
$1.3190 Yes Obsolete 6 V 4.3 V 5 V 4.3 V 6 V 150 µA +4V 1 YES YES LINEAR BATTERY CHARGER 1 INDUSTRIAL S-PDSO-N14 e3 Not Qualified 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HVSON SOLCC14,.16,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 4 mm 4 mm 800 µm EAR99 8542.39.00.60 SON 14
package
LP3947ISD-09/NOPB
Texas Instruments
$1.3190 Yes Obsolete 6 V 4.3 V 5 V 4.3 V 6 V 150 µA +3.9V 1 YES YES RESTART THRESHOLD VOLTAGE FOR 4.1V CELL IS 3.9V AND 4.2V CELL IS 4V LINEAR BATTERY CHARGER 1 INDUSTRIAL S-PDSO-N14 e3 Not Qualified 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HVSON SOLCC14,.16,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 4 mm 4 mm 800 µm EAR99 8542.39.00.60 SON 14
package
LP3943ISQ
Texas Instruments
$1.3489 Obsolete 16 YES 1 550 µA CMOS INDUSTRIAL S-XQCC-N24 e0 Not Qualified 1 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm WQFN-24 EAR99 8542.39.00.60 SERIAL STANDARD LED DISPLAY DRIVER NO 16 OPEN-DRAIN TRUE 5.5 V 2.3 V 5 V 5.5 V 2.3 V 5 V 400 kHz QFN 24
LP3946LD
Texas Instruments
Check for Price Obsolete 5 V YES INDUSTRIAL R-PDSO-N14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SON SOLCC14,.16,20 RECTANGULAR SMALL OUTLINE YES NO LEAD 500 µm DUAL SON, SOLCC14,.16,20 EAR99 8542.39.00.60 Unknown
LP3946LDX
Texas Instruments
Check for Price Obsolete 5 V YES INDUSTRIAL R-PDSO-N14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SON SOLCC14,.16,20 RECTANGULAR SMALL OUTLINE YES NO LEAD 500 µm DUAL SON, SOLCC14,.16,20 EAR99 8542.39.00.60 Unknown
LP3946LDX
National Semiconductor Corporation
Check for Price Obsolete 5 V YES INDUSTRIAL R-PDSO-N14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SON SOLCC14,.16,20 RECTANGULAR SMALL OUTLINE YES NO LEAD 500 µm DUAL EAR99 8542.39.00.60
package
LP3941LQ-A
Texas Instruments
Check for Price Obsolete 3.6 V 3 V 6 V 1 YES NO INTEGRATED POWER MANAGEMENT UNIT 1 INDUSTRIAL S-XQCC-N48 85 °C -40 °C 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 7 mm 7 mm 800 µm LLP-48 EAR99 8542.39.00.60 QFN 48
LP3944ISQX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred YES INDUSTRIAL S-PQCC-N24 e3 Not Qualified 3 85 °C -40 °C 260 40 24 PLASTIC/EPOXY QCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD EAR99 8542.39.00.60