Filter Your Search
1 - 10 of 720 results
|
|
LP511T3YCFT
CTS Corporation
|
Check for Price | Yes | Active | 51.156 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | 24 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP511T11CLT
CTS Corporation
|
Check for Price | Yes | Active | 51.156 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 12 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP511T3XCLT
CTS Corporation
|
Check for Price | Yes | Active | 51.156 MHz | 30 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 12 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP511T32CLT
CTS Corporation
|
Check for Price | Yes | Active | 51.156 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 12 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP511TX5CHT
CTS Corporation
|
Check for Price | Yes | Active | 51.156 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 32 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP511TX5CFT
CTS Corporation
|
Check for Price | Yes | Active | 51.156 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 24 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP511T31IST
CTS Corporation
|
Check for Price | Yes | Active | 51.156 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 11.1mm X 4.83mm X 3.2mm | 85 °C | SERIES - 3RD OVERTONE | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | |||
|
|
LP511TY3IST
CTS Corporation
|
Check for Price | Yes | Active | 51.156 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 11.1mm X 4.83mm X 3.2mm | 85 °C | SERIES - 3RD OVERTONE | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | |||
|
|
LP511T21IAT
CTS Corporation
|
Check for Price | Yes | Active | 51.156 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 10 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP511TY2CGT
CTS Corporation
|
Check for Price | Yes | Active | 51.156 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 30 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 |