Filter Your Search
1 - 10 of 8,358 results
|
|
LP9-41131J87
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | RAISED DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 0.469 inch | 15/32-32 | BLUE LED | IP68 | NO | GOLD | SOLDER | 0.39 inch | 11.68 mm | 11.38 mm | Unknown | EAR99 | 8536.50.90.31 | |||
|
|
LP9-41112J86
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | RAISED DOME | 0.2A@115VAC | 0.2A@28VDC | 200 mA | 115 V | 4.45 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 0.469 inch | 15/32-32 | BLUE LED | IP68 | NO | GOLD | SOLDER | 0.39 inch | 11.68 mm | 11.38 mm | EAR99 | 8536.50.90.31 | ||||
|
|
LP941131G26
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | LP9 | RAISED DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | GREEN LED | IP68 | NO | GOLD | SOLDER | 8.64 mm | 11.38 mm | Unknown | |||||||
|
|
LP9-41111K89
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | RAISED DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 0.469 inch | 15/32-32 | WHITE LED | IP68 | NO | GOLD | SOLDER | 0.39 inch | 11.68 mm | 11.38 mm | EAR99 | 8536.50.90.31 | ||||
|
|
LP941132J38
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 28 V | 500000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | LP9 | RAISED DOME | .2A@115VAC | .2A@28VDC | 200 mA | 115 V | 4.45 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | BLUE LED | IP68 | NO | GOLD | SOLDER | 8.64 mm | 11.38 mm | Unknown | |||||||
|
|
LP941111D19
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | LP9 | RAISED DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | BLUE LED | IP68 | NO | GOLD | SOLDER | 8.64 mm | 11.38 mm | Unknown | |||||||
|
|
LP941122G57
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 28 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | LP9 | RAISED DOME | .2A@115VAC | .2A@28VDC | 200 mA | 115 V | 4.45 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | GREEN LED | IP68 | NO | GOLD | SOLDER | 8.64 mm | 11.38 mm | Unknown | |||||||
|
|
LP941111D75
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | LP9 | RAISED DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | BLUE LED | IP68 | NO | GOLD | SOLDER | 8.64 mm | 11.38 mm | Unknown | |||||||
|
|
LP941121G14
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | LP9 | RAISED DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | GREEN LED | IP68 | NO | GOLD | SOLDER | 8.64 mm | 11.38 mm | Unknown | |||||||
|
|
LP9-41131B23
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | RAISED DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | PANEL MOUNT-THREADED | 0.469 inch | 15/32-32 | GREEN LED | IP68 | NO | SOLDER | 0.39 inch | 11.68 mm | 11.38 mm | Unknown | EAR99 | 8536.50.90.31 |