Filter Your Search
1 - 10 of 163 results
|
|
LP-CC-1/2
Eaton Bussmann
|
$17.8400 | Transferred | 600 V | 300 V | 500 mA | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 200000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 38.1 mm | 10.3 mm | Unknown | EAR99 | |||
|
|
LP-CC-1-4/10
Eaton Bussmann
|
$25.8045 | Transferred | 600 V | 300 V | 1.4 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 200000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 38.1 mm | 10.3 mm | Unknown | EAR99 | |||
|
|
LP-CC-5-6/10
Eaton Bussmann
|
$29.5188 | Transferred | 600 V | 300 V | 5.6 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 200000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 38.1 mm | 10.3 mm | Unknown | EAR99 | |||
|
|
LP-CC-7
Eaton Bussmann
|
$33.8117 | Transferred | 600 V | 300 V | 7 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 200000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 38.1 mm | 10.3 mm | Unknown | EAR99 | |||
|
|
LP-CC-1-1/8
Eaton Bussmann
|
$35.1717 | Transferred | 600 V | 300 V | 1.1 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 200000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 38.1 mm | 10.3 mm | Unknown | EAR99 | |||
|
|
LP-CC-3-2/10
Eaton Bussmann
|
$36.8162 | No | Transferred | 600 V | 300 V | 2.2 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 200000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 38.1 mm | 10.3 mm | Unknown | EAR99 | ||
|
|
LP-CC-1-6/10
Eaton Bussmann
|
$42.8262 | Transferred | 600 V | 300 V | 1.6 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 200000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 38.1 mm | 10.3 mm | Unknown | EAR99 | |||
|
|
LP-CC-7-1/2
Eaton Bussmann
|
$44.0072 | Transferred | 600 V | 300 V | 7.5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 200000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 38.1 mm | 10.3 mm | Unknown | EAR99 | |||
|
|
LP-CC-8/10
Eaton Bussmann
|
$45.2762 | Transferred | 600 V | 300 V | 8.8 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 200000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 38.1 mm | 10.3 mm | Unknown | EAR99 | |||
|
|
LP-CC-6/10
Eaton Bussmann
|
$46.6844 | Transferred | 600 V | 300 V | 6.6 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 200000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 38.1 mm | 10.3 mm | Unknown | EAR99 |