Filter Your Search
1 - 1 of 1 results
|
LPW222M2AO45V-W
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 100 V | 2.77 A | 20 % | 188 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.17 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |