Filter Your Search
1 - 1 of 1 results
|
LPW332M1HN35V-W
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 50 V | 2.51 A | 20 % | 151 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |