Filter Your Search
1 - 1 of 1 results
|
LPX331M350C4P3
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 330 µF | 350 V | 1.4 A | 20 % | 603 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0196 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |