Parametric results for: LR-QH9F under Visible LEDs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lrqh9f
Select parts from the table below to compare.
Compare
Compare
LRQH9F-P2R1-1-0
OSRAM GmbH
Check for Price Yes Obsolete RED 15 mA 2.5 V 1 YES SURFACE MOUNT 196.0 mcd 632 nm 130 deg COLORLESS DIFFUSED SUPPORTS INFRARED Orange-Red SINGLE 120 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.1 mm 350 µm 1 mm OSRAM OPTO SEMICONDUCTORS GMBH 1 X 0.55 MM, 0.35 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00
LRQH9F-P2R1-1
OSRAM GmbH
Check for Price Yes Obsolete RED 15 mA 2.2 V 1 YES SURFACE MOUNT 98.0 mcd 632 nm 130 deg COLORLESS DIFFUSED Orange-Red SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.1 mm 400 µm 1 mm OSRAM OPTO SEMICONDUCTORS GMBH 1 X 0.50 MM, 0.40 MM HEIGHT, 0402, SMT, 2 PIN compliant 8541.40.20.00
LRQH9F-P2R1-1-0
OSRAM Opto Semiconductors
Check for Price Yes Obsolete RED 15 mA 2.5 V 1 YES SURFACE MOUNT 196.0 mcd 632 nm 130 deg COLORLESS DIFFUSED SUPPORTS INFRARED Orange-Red SINGLE 120 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.1 mm 350 µm 1 mm OSRAM OPTO SEMICONDUCTORS GMBH 1 X 0.55 MM, 0.35 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00
LRQH9F-P2R1-1
OSRAM Opto Semiconductors
Check for Price Yes Obsolete RED 15 mA 2.2 V 1 YES SURFACE MOUNT 98.0 mcd 632 nm 130 deg COLORLESS DIFFUSED Orange-Red SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.1 mm 400 µm 1 mm OSRAM OPTO SEMICONDUCTORS GMBH 1 X 0.50 MM, 0.40 MM HEIGHT, 0402, SMT, 2 PIN compliant 8541.40.20.00