Filter Your Search
1 - 2 of 2 results
|
LRS13023
Sharp Corp
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | MEMORY CIRCUIT | SRAM IS CONFIGURED AS 128K X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 400 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SHARP CORP | 8 X 13 MM, 0.40 MM PITCH, PLASTIC, TSOP-40 | unknown | EAR99 | 8542.32.00.71 | |||
|
LRS1302
Sharp Corp
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | MEMORY CIRCUIT | 128K X 8 SRAM ALSO AVAILABLE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SHARP CORP | 8 X 13 MM, 0.40 MM PITCH, PLASTIC, TSOP-40 | unknown | EAR99 | 8542.32.00.71 |