Filter Your Search
1 - 10 of 1,168 results
|
LR1206-R50FW
TT Electronics Welwyn Components
|
$0.1583 | Yes | Yes | Active | 500 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.63 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||
|
LR1206-R10FW
TT Electronics Welwyn Components
|
$0.3941 | Yes | Yes | Active | 100 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.63 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | ||||
|
LR1206-1R0FW
TT Electronics Welwyn Components
|
$0.4118 | Yes | Yes | Active | 1 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.63 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||
|
LR1206-R07FW
TT Electronics Welwyn Components
|
$0.4682 | Yes | Active | WELWYN COMPONENTS LTD | CHIP, ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||
|
LR1206-R05FW
TT Electronics Welwyn Components
|
$0.4833 | Yes | Yes | Active | 50 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.63 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||
|
LR1206-R33FW
TT Electronics Welwyn Components
|
$0.4964 | Yes | Active | 330 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Plastic | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 3.2 mm | 1.63 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||
|
LR1206-R033FW
TT Electronics Welwyn Components
|
$0.5864 | Yes | Active | 33 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 3.2 mm | 1.63 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||
|
LR1206-R0432FW
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 43.2 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.63 mm | WELWYN COMPONENTS LTD | , 1206 | compliant | EAR99 | 8533.21.00.30 | |||||
|
LR1206LF-01-R10-K
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 100 mΩ | 10 % | 500 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | , 1206 | compliant | EAR99 | ||||||||||||
|
LR1206R365F
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 365 mΩ | 1 % | 500 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LR1206(F TOL) | e3 | MIL-PRF-55342 | 150 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 3.2 mm | 1.63 mm | TT ELECTRONICS PLC | compliant | EAR99 |