Filter Your Search
1 - 1 of 1 results
|
LR1F31R6
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 31.6 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.3 mm | 6.2 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |