Filter Your Search
1 - 10 of 95 results
|
LRC-LRF2512-01-R0113-F
TT Electronics Resistors
|
Check for Price | No | Active | 11.3 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | unknown | |||||
|
LRC-LRF2512-01-R0107-F
TT Electronics Resistors
|
Check for Price | No | Active | 10.7 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | , 2512 | compliant | |||||
|
LRC-LRF2512-01-R0127-F
TT Electronics Resistors
|
Check for Price | No | Active | 12.7 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | |||||
|
LRC-LRF2512-01-R0124-F
TT Electronics Resistors
|
Check for Price | No | Active | 12.4 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | |||||
|
LRC-LRF2512-01-R0162-F
TT Electronics Resistors
|
Check for Price | No | Active | 16.2 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | |||||
|
LRC-LRF2512LF-01-R0147-F
TT Electronics Resistors
|
Check for Price | Yes | Active | 14.7 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | |||||
|
LRC-LRF2512LF-01-R0082-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.2 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | , 2512 | compliant | |||||
|
LRC-LRF2512-01-R017-F
TT Electronics Resistors
|
Check for Price | No | Active | 17 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | , 2512 | compliant | ||||
|
LRC-LRF2512-01-R100-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 100 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | , 2512 | compliant | EAR99 | |||
|
LRC-LRF2512LF-01-R0022-K
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.2 mΩ | 10 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant |