Filter Your Search
1 - 1 of 1 results
|
LRS1382
Sharp Corp
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | MEMORY CIRCUIT | CONTAINS 512K X 16 BITS SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B72 | Not Qualified | 85 °C | -25 °C | 72 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 11 mm | 8 mm | SHARP CORP | 8 X 11 MM, PLASTIC, CSP-72 | unknown | EAR99 | 8542.32.00.71 |