Filter Your Search
1 - 10 of 43 results
|
NT676811%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 7.68 kΩ | 1 % | 7.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 698.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
NT676R80.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 76.8 Ω | 0.1 % | 7.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 698.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
NT676810.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 7.68 kΩ | 0.5 % | 7.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 698.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
UT-676.8KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 76.8 kΩ | 0.01 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 504 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 7.9 mm | 26 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||
|
NT67681DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 7.68 kΩ | 0.5 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | ||||
|
NT676R81%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 76.8 Ω | 1 % | 7.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 698.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||||||||
|
NT676R8FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 76.8 Ω | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | ||||
|
UT-676.8KOHMS1%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 76.8 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 504 V | e3 | MIL-R-26 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 25.4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||
|
T676800.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 768 Ω | 0.1 % | 7.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 698.2 V | 350 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
NT676R8BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 76.8 Ω | 0.1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00 | Axial, |